M83723/83G18089 L/C

Heilind Number:EDA346-049-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for streamlined integration, they feature a single row of 49 positions with a pitch of .125 inches, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each connector is engineered with precision, utilizing Copper Alloy contacts for optimal conductivity. With a current rating of 3 A and an operating temperature range from -40 to 105 °C, they offer versatility and stability for various applications. Their right-angle mount orientation and compact design make them ideal for board-to-board PCB connections, facilitating seamless assembly processes. Trust in these connectors to deliver consistent and high-quality performance in your electronic projects.