M83723/83G1808N L/C

Heilind Number:EDA346-049-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 49 positions, these connectors offer seamless integration for your electronic assemblies. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for convenience, they boast a right-angle mount orientation, fitting snugly in your circuit layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.