M83723/83G18148 L/C

Heilind Number:EDA346-049-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer seamless integration into your circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure robust and reliable operation even in challenging environments. Designed for optimal efficiency, these connectors boast a single row configuration with 49 positions, perfect for streamlined connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB assembly with these essential components.