M83723/83G18149 L/C

Heilind Number:EDA346-049-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors boast a 3 A amperage and are engineered with UL 94V-0 Thermoplastic Polyester housing for optimal safety. Featuring a single row with 49 positions, they ensure seamless connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, these connectors guarantee reliable conductivity. Their right-angle mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your electronic assemblies with these quality connectors, a must-have in any professional or DIY project.