346-050-500-202

Heilind Number:EDA346-050-500-202
Manufacturer:EDAC
Manufacturer Number:346-050-500-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-500-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for efficiency, these connectors boast a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows and 50 positions, they ensure seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.