346-050-500-804

Heilind Number:EDA346-050-500-804
Manufacturer:EDAC
Manufacturer Number:346-050-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-500-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a dual-row configuration and 50 positions, they offer ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for optimal functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in our connectors to deliver superior performance and longevity to your electronic assemblies.