346-050-500-858

Heilind Number:EDA346-050-500-858
Manufacturer:EDAC
Manufacturer Number:346-050-500-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-500-858

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The connectors boast a double-row design with 50 positions, offering ample space for efficient PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable signal transfer. Their .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various assembly requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Elevate your connectivity solutions with these essential components.