M83723/83G20397 L/C

Heilind Number:EDA346-050-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast a high amperage of 3A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row featuring 50 positions, they offer ample space for your connections. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential connectors.