M83723/83G20399 L/C

Heilind Number:EDA346-050-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 50 positions and a .125-inch pitch, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable power delivery, even in harsh environments. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, these connectors offer both power and versatility. Whether for industrial or commercial applications, their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with these green connectors, meeting the highest standards for performance and durability.