M83723/83G2039Y L/C

Heilind Number:EDA346-050-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for high performance, these connectors feature a single row layout with 50 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these essential components.