M83723/83G20417 L/C

Heilind Number:EDA346-050-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only provide a visual pop but also deliver exceptional functionality with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliability in any application. With a single row layout and 50 positions, they offer seamless integration for your board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Designed for straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with our premium Card Edge Connectors.