346-050-520-201

Heilind Number:EDA346-050-520-201
Manufacturer:EDAC
Manufacturer Number:346-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-201

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a double-row configuration and a total of 50 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB designs with these essential components.