346-050-520-204

Heilind Number:EDA346-050-520-204
Manufacturer:EDAC
Manufacturer Number:346-050-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors boast a robust amperage rating of 3 A, making them suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows and a total of 50 positions, these connectors provide ample connectivity options. The Copper Alloy contact material ensures reliable and efficient signal transmission. Designed for seamless integration, they have a .125-inch pitch and .2-inch row spacing. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for professional PCB assemblies, these Card Edge Connectors are a must-have in your toolkit. Upgrade your connectivity solutions today.