346-050-520-207

Heilind Number:EDA346-050-520-207
Manufacturer:EDAC
Manufacturer Number:346-050-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission across two rows of 50 positions. The .125-inch pitch and .2-inch row spacing make for seamless integration, while their straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for your electronic projects. Explore our full range of connectors for all your PCB needs.