M83723/83G2041Y L/C

Heilind Number:EDA346-050-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in a variety of applications. Featuring a vibrant green color, these connectors not only stand out visually but also offer a robust amperage of 3A for efficient power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, they ensure reliable and secure connections. With two rows and a pitch of .125 inches, accommodating up to 50 positions, these connectors are ideal for demanding board-to-board PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.