M83723/83G22126 L/C

Heilind Number:EDA346-050-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-258

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Featuring a vibrant Green hue, they not only provide a visually appealing touch but also offer reliable performance. With a current rating of 3 A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The double-row design, with a total of 50 positions, allows for seamless integration on your board. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.