M83723/83G22127 L/C

Heilind Number:EDA346-050-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that stands out in any assembly. Engineered for precision and durability, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row design and 50 copper alloy contact positions, they ensure seamless communication between boards. The .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation caters to various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Explore our range of PCB connectors for more high-quality solutions.