M83723/83G22129 L/C

Heilind Number:EDA346-050-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-604

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 50 positions, ensuring seamless integration on your PCBs. The green UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Made with high-quality Copper Alloy contacts, they provide reliable conductivity with a 3A amperage rating. With a pitch of .125 inch and row spacing of .2 inch, precise alignment is effortless. Whether for industrial or consumer applications, these connectors offer stable and secure board-to-board connections. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your electronic assemblies with these essential components.