M83723/83G2212N L/C

Heilind Number:EDA346-050-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 50 positions and a .125-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in various applications. With a 3A amperage and an operating temperature range of -40 to 105 °C, they offer both power and thermal efficiency. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these high-quality connectors.