M83723/83G22197 L/C

Heilind Number:EDA346-050-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. These connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 50 positions, they offer seamless integration for your electronic projects. The copper alloy contact material and .125-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Perfect for straight mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity game with our high-quality Card Edge Connectors.