346-050-520-803

Heilind Number:EDA346-050-520-803
Manufacturer:EDAC
Manufacturer Number:346-050-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-803

Detailed Description

Enhance connectivity in your PCB setups with these dual-row Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, they ensure efficient conduction at a 3A amperage. The 50 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-demand environments. Trust in their Straight mount orientation for easy installation, making them a reliable choice for all your board-to-board PCB connection needs.