346-050-520-804

Heilind Number:EDA346-050-520-804
Manufacturer:EDAC
Manufacturer Number:346-050-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-804

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, offer efficient signal transfer across 50 positions. Suitable for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB design with these high-quality connectors.