M83723/83G2219N L/C

Heilind Number:EDA346-050-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-807

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a 3 A amperage. With a double-row configuration and 50 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for data transmission or power supply, these connectors guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in the quality of our connectors to optimize your PCB setups.