| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83G2219Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-050-520-808 |
M83723/83G2219Y L/C
| Heilind Number: | EDA346-050-520-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83G2219Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these dual-row Card Edge Connectors, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Each connector is designed for a 3A amperage, with 50 positions available across the .125-inch pitch. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic applications. Upgrade your connectivity with this essential component.

