M83723/83G22326 L/C

Heilind Number:EDA346-050-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimum performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a dual-row configuration and 50 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suited for a wide range of applications. Trust in our high-quality connectors to streamline and enhance your PCB connections.