M83723/83G2232N L/C

Heilind Number:EDA346-050-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a seamless solution with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable and safe connections. Designed with a single row layout, they provide optimal space efficiency with 50 positions at a .125-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, they guarantee easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Upgrade your connectivity with these essential components.