M83723/83G2232Y L/C

Heilind Number:EDA346-050-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, with 50 positions for efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Upgrade your setup with these high-quality connectors for seamless and secure board-to-board connections.