M83723/83G22556 L/C

Heilind Number:EDA346-050-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. In a striking green color, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient conductivity. Featuring a single row layout with 50 positions and a pitch of .125 inches, they offer precise alignment for seamless data transfer. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, these connectors are ideal for various applications. Trust in our high-quality connectors to optimize your board-to-board connections effectively.