M83723/83G22557 L/C

Heilind Number:EDA346-050-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these green connectors are a must-have for any electronics project. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in the harshest conditions. Featuring a single row with 50 positions and a pitch of .125 inches, they offer precise and efficient connections. Crafted with copper alloy contacts, they guarantee optimal conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for superior quality and performance.