M83723/83G22558 L/C

Heilind Number:EDA346-050-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a single row design and a pitch of .125 inches, they provide seamless integration on your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With 50 positions available, you'll have ample room for all your connections. Whether you require straight mount orientation or custom angles, these connectors offer flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for diverse environments. Upgrade your connectivity solutions with these essential components.