M83723/83G2255N L/C

Heilind Number:EDA346-050-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-158

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also reliable, with a robust amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. With a single row design, they provide seamless integration on your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Boasting 50 positions, these connectors support extensive configurations. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Perfect for professionals and DIY enthusiasts alike, these connectors are a must-have in your toolbox. Explore our range of PCB connectors for more connectivity solutions.