346-050-521-201

Heilind Number:EDA346-050-521-201
Manufacturer:EDAC
Manufacturer Number:346-050-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-201

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors, designed for optimal performance. With a vibrant Green hue, these connectors not only stand out visually but also offer a reliable amperage of 3 A for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows and 50 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these essential components.