M83723/83G24196 L/C

Heilind Number:EDA346-050-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-207

Detailed Description

Enhance connectivity in your PCB assembly with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 50 positions, they offer ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while a 3A amperage rating caters to diverse power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Whether you're a tech enthusiast or a professional, these connectors are a must-have in your toolbox. Elevate your PCB connectivity with ease and efficiency.