M83723/83G24199 L/C

Heilind Number:EDA346-050-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient PCB connections, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, with a total of 50 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a professional in need of high-quality components or a hobbyist looking to elevate your projects, our Card Edge Connectors are the perfect choice. Welcome to seamless connectivity.