M83723/83G2419Y L/C

Heilind Number:EDA346-050-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance. Designed for seamless integration, they boast a single row configuration with 50 positions, allowing for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Their straight mount orientation offers ease of installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with these top-of-the-line connectors, a must-have in any tech enthusiast's arsenal.