M83723/83G24436 L/C

Heilind Number:EDA346-050-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 50 positions, perfect for streamlined board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each connector boasts a sleek green hue and is meticulously engineered with copper alloy contacts, guaranteeing efficient power transmission at a maximum amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, offer easy installation and secure connectivity. Elevate your electronic projects with these essential components.