M83723/83G24437 L/C

Heilind Number:EDA346-050-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring vibrant Green coloring and crafted with UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety. With a single row layout and 50 contact positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Trust in our high-quality products to meet your connectivity needs with precision and efficiency.