M83723/83G24438 L/C

Heilind Number:EDA346-050-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 50 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer optimal conductivity. Their straight mount orientation and compact design make them ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic projects. Elevate your connectivity solutions with these Card Edge Connectors.