M83723/83G24439 L/C

Heilind Number:EDA346-050-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-612

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 50 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with these high-quality connectors, a staple in our comprehensive range of connectivity solutions.