M83723/83G2443N L/C

Heilind Number:EDA346-050-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-658

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and a sleek design, these connectors are not only visually appealing but also pack a punch in terms of functionality. With an amperage rating of 3 A, they ensure reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors guarantee durability and efficient signal transfer. With 50 positions and a compact pitch of .125 inches, they offer ample connectivity options while saving valuable space on your PCB. The straight mount orientation and 1-row layout make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our Card Edge Connectors to streamline your electronic projects with their superior performance and design.