M83723/83G24576 L/C

Heilind Number:EDA346-050-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-803

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, a must-have for seamless board-to-board communication. These connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 50 positions, they provide ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our connectors to streamline your PCB setups and enhance overall system efficiency.