346-050-521-804

Heilind Number:EDA346-050-521-804
Manufacturer:EDAC
Manufacturer Number:346-050-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-804

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 50 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Suitable for straight mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your PCB setup with these high-quality connectors for seamless and efficient performance.