M83723/83G24578 L/C

Heilind Number:EDA346-050-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of contact points and a pitch of .125 inches, they offer seamless integration for optimal signal transmission. Crafted from robust Copper Alloy, these connectors guarantee long-lasting performance, even in demanding environments. With 50 positions available, they provide ample connectivity options for your PCB layout. Their straight mount orientation and compact design make installation a breeze, while their wide operating temperature range of -40 to 105 °C ensures consistent functionality in any conditions. Elevate your connectivity game with our Card Edge Connectors, the perfect choice for high-speed and high-density applications.