M83723/83G24579 L/C

Heilind Number:EDA346-050-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they provide reliable power transmission at an amperage of 3A. The straight mount orientation and 50 positions offer convenient installation and versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in challenging environments. Upgrade your PCB setup with these essential components for optimal board-to-board connectivity.