M83723/83G2457Y L/C

Heilind Number:EDA346-050-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient power transmission with a current rating of 3 A. With a total of 50 positions, these connectors provide ample space for your PCB assembly needs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.