M83723/83G24617 L/C

Heilind Number:EDA346-050-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a robust amperage of 3A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they offer unparalleled durability and safety. Featuring a single row with 50 positions spaced at .125 inches, these connectors guarantee precision and efficiency in your circuitry. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-performance connectors.