M83723/83G24619 L/C

Heilind Number:EDA346-050-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-104

Detailed Description

Enhance connectivity within your PCB system with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration, they offer 50 positions with a pitch of .125 inches, allowing for seamless integration into your setup. Crafted with copper alloy contacts, these connectors guarantee reliable power transmission with a maximum amperage of 3 A. Their straight mount orientation and compact .2-inch row spacing make them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are a must-have for any project requiring precision and efficiency. Elevate your connectivity game with these essential components.