M83723/83G2461N L/C

Heilind Number:EDA346-050-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-107

Detailed Description

Enhance connectivity with our top-of-the-line Card Edge Connectors, designed for seamless integration into your PCB setups. Featuring a vibrant green hue, these connectors boast a single row layout with 50 positions, ensuring optimal performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. These connectors are engineered for straight mount orientation, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with efficiency and precision. Elevate your projects with seamless connectivity.