M83723/83G2461Y L/C

Heilind Number:EDA346-050-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A and a single row configuration, featuring 50 positions for optimal versatility. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable performance. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your electronics with these premium connectors.