346-050-522-201

Heilind Number:EDA346-050-522-201
Manufacturer:EDAC
Manufacturer Number:346-050-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 50 positions, they provide ample connectivity options for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Their straight mount orientation and standardized .125-inch pitch make them easy to integrate into your PCB assembly process. Trust in these connectors for seamless board-to-board connections in your electronic applications.